Power Management Development Boards and Kits
UCC25600EVM-644
UCC25600/UCC28061/UCC28600 DC to DC Controller 50V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
50(Typ)
Output Current (mA)
12000
Input Voltage Range
108Vrms to 265Vrms
Supported Device
UCC25600/UCC28061/UCC28600
We don't have prices now, please check later.
Order Quantity