Arrow Electronic Components Online
UCC25600DR|TI|simage
UCC25600DR|TI|limage
PWM and Resonant Controllers

UCC25600DR

Resonant Controller 400kHz 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Resonant Controller
  • Control Method
    Resonant Controllers
  • Topology
    Half Bridge
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    400
  • Maximum Duty Cycle (%)
    50
  • Rise Time (ns)
    18
  • Fall Time (ns)
    12
  • Operating Supply Voltage Range (V)
    11.5 to 18
  • Minimum Operating Supply Voltage (V)
    11.5
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    7.5
  • Maximum Power Dissipation (mW)
    667
  • Adjustable Output
    No
  • On/Off Pin
    Yes
  • Synchronous Pin
    No
  • UVLO Turn-Off Threshold (V)
    9.5
  • UVLO Turn-On Threshold (V)
    10.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources