Arrow Electronic Components Online
UCC24636DBVT|TI|limage
UCC24636DBVT|TI|simage
AC-DC 스위칭 변환기

UCC24636DBVT

AC to DC Switching Converter Flyback 130kHz T/R 6-Pin SOT-23

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    3.75
  • Maximum Supply Voltage (V)
    28
  • Maximum Supply Current (mA)
    1.2
  • Maximum Output Current (mA)
    3000(Typ)
  • Maximum Switching Frequency (kHz)
    130
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources