Power Management Development Boards and Kits
UCC24630EVM-636
UCC24630 Gate and Power Driver 18.5V to 20.5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Gate and Power Driver
Number of Outputs
1
Output Voltage Range (VDC)
18.5 to 20.5
Typical Output Power (W)
65
Output Current (mA)
0 to 3330
Input Voltage Range
90VDC to 265VDC
Efficiency (%)
90
Supported Device
UCC24630
Product Length (mm)
127
Product Depth (mm)
88.9