Arrow Electronic Components Online
UCC24630DBVR|TI|simage
UCC24630DBVR|TI|limage
AC to DC Switching Converters

UCC24630DBVR

AC to DC Switching Converter CCM/DCM 3.7V 200kHz T/R Medical 6-Pin SOT-23

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Topology
    CCM|DCM
  • Minimum Supply Voltage (V)
    3.75
  • Maximum Supply Voltage (V)
    28
  • Minimum Under Voltage Lock Out (V)
    3.3
  • Typical Under Voltage Lock Out (V)
    3.6
  • Maximum Under Voltage Lock Out (V)
    3.7
  • Maximum Switching Frequency (kHz)
    200
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources