Arrow Electronic Components Online
UCC24610EVM563|TI|simage
UCC24610EVM563|TI|limage
Power Management Development Boards and Kits

UCC24610EVM-563

UCC24610 Gate and Power Driver 4.5V to 5.6V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Gate and Power Driver
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.5 to 5.6
  • Output Current (mA)
    5000
  • Input Voltage Range
    85Vrms to 265Vrms
  • Typical Switching Frequency (kHz)
    140.4
  • Efficiency (%)
    82.3
  • Supported Device
    UCC24610
  • Product Length (mm)
    88.9
  • Product Depth (mm)
    58.42

Documentation and Resources

Datasheets
Design resources