Arrow Electronic Components Online
UCC24610DRBR|TI|simage
UCC24610DRBR|TI|limage
Gate and Power Drivers

UCC24610DRBR

Driver 3A 1-OUT Half Brdg 8-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Half Bridge
  • Number of Drivers
    1
  • Type
    MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    14(Typ)
  • Maximum Fall Time (ns)
    9(Typ)
  • Maximum Operating Frequency (kHz)
    600
  • Maximum Propagation Delay Time (ns)
    20(Typ)
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    2.15(Typ)
  • Peak Output Current (A)
    3
  • Output Resistance (Ohm)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources