Arrow Electronic Components Online
UCC23514SDWVR|TI|simage
UCC23514SDWVR|TI|originalImage
Gate and Power Drivers

UCC23514SDWVR

Driver 5.3A 1-OUT High Side/Low Side 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side|High Side
  • Number of Drivers
    1
  • High and Low Sides Dependency
    Dependent
  • Type
    SiCFET|MOSFET|IGBT
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    28
  • Maximum Fall Time (ns)
    25
  • Maximum Propagation Delay Time (ns)
    70(Typ)
  • Minimum Operating Supply Voltage (V)
    14
  • Maximum Operating Supply Voltage (V)
    33
  • Peak Output Current (A)
    5.3(Typ)
  • Maximum Power Dissipation (mW)
    750
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Maximum Turn-On Delay Time (ns)
    25
  • Maximum Turn-Off Delay Time (ns)
    25
  • Latch-Up Proof
    No
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    7.5
  • Package Length
    5.85
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources