Arrow Electronic Components Online
UCC23513BDWYR|TI|limage
UCC23513BDWYR|TI|simage
Gate and Power Drivers

UCC23513BDWYR

Driver 5.3A 1-OUT High Side/Low Side 6-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Number of Drivers
    1
  • High and Low Sides Dependency
    Dependent
  • Type
    IGBT|MOSFET|SiCFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    28
  • Maximum Fall Time (ns)
    25
  • Maximum Propagation Delay Time (ns)
    70(Typ)
  • Maximum Supply Current (mA)
    50
  • Peak Output Current (A)
    5.3(Typ)
  • Maximum Power Dissipation (mW)
    750
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.18
  • Package Width
    7.6(Max)
  • Package Length
    4.78(Max)
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources