Gate and Power Drivers
UCC21750DW
Driver 10A 1-OUT Half Brdg Inv/Non-Inv 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Driver Configuration
Inverting|Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
1
Type
IGBT|MOSFET|SiCFET
Number of Outputs
1
Maximum Rise Time (ns)
33(Typ)
Maximum Fall Time (ns)
27(Typ)
Maximum Operating Frequency (kHz)
1000
Maximum Propagation Delay Time (ns)
300
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Typical Input Low Threshold Voltage (V)
1.52
Typical Input High Threshold Voltage (V)
1.85
Peak Output Current (A)
10(Typ)
Output Resistance (Ohm)
0.3|2.5
Maximum Power Dissipation (mW)
985
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

