Arrow Electronic Components Online
UCC21732QDWRQ1|TI|originalImage
UCC21732QDWRQ1|TI|limage
Gate and Power Drivers

UCC21732QDWRQ1

Driver 10A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv Automotive 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Inverting|Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    IGBT|SiC MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    33(Typ)
  • Maximum Fall Time (ns)
    27(Typ)
  • Maximum Operating Frequency (kHz)
    1000
  • Maximum Propagation Delay Time (ns)
    130
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    61
  • Typical Input Low Threshold Voltage (V)
    1.52
  • Typical Input High Threshold Voltage (V)
    1.85
  • Peak Output Current (A)
    10
  • Output Resistance (Ohm)
    0.3|2.5
  • Maximum Power Dissipation (mW)
    985
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources