Gate and Power Drivers
UCC21550BDWR
Driver 6A 2-OUT High Side/Low Side Half Brdg 16-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
SiCFET|IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
8(Typ)
Maximum Fall Time (ns)
8(Typ)
Maximum Propagation Delay Time (ns)
45
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
58
Typical Input Low Threshold Voltage (V)
1
Typical Input High Threshold Voltage (V)
2
Peak Output Current (A)
6(Typ)
Output Resistance (Ohm)
0.55|5
Maximum Power Dissipation (mW)
950
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Maximum Turn-On Delay Time (ns)
6.5
Maximum Turn-Off Delay Time (ns)
6.5
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16

