Arrow Electronic Components Online
UCC21540EVM|TI|simage
UCC21540EVM|TI|limage
Power Management Development Boards and Kits

UCC21540EVM

UCC21540 Gate and Power Driver 9.2V to 18V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Evaluation Board
  • Supported Device Technology
    Gate and Power Driver
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    9.2 to 18
  • Input Voltage Range
    3VDC to 5VDC
  • Typical Switching Frequency (kHz)
    200
  • Supported Device
    UCC21540
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150

Documentation and Resources

Datasheets
Design resources