Arrow Electronic Components Online
UCC21520DWR|TI|simage
UCC21520DWR|TI|limage
Gate and Power Drivers

UCC21520DWR

Driver 6A 2-OUT High Side/Low Side Half Brdg Non-Inv Automotive 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Dependent
  • Type
    IGBT|MOSFET|SiCMOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    16
  • Maximum Fall Time (ns)
    12
  • Maximum Propagation Delay Time (ns)
    45
  • Input Logic Compatibility
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    3.5
  • Typical Input Low Threshold Voltage (V)
    1
  • Typical Input High Threshold Voltage (V)
    1.8
  • Peak Output Current (A)
    6(Typ)
  • Output Resistance (Ohm)
    0.55|5
  • Maximum Power Dissipation (mW)
    950
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Maximum Turn-On Delay Time (ns)
    6.5
  • Maximum Turn-Off Delay Time (ns)
    6.5
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources