Arrow Electronic Components Online
UCC21225AEVM365|TI|simage
UCC21225AEVM365|TI|limage
Power Management Development Boards and Kits

UCC21225AEVM-365

UCC21225A Gate and Power Driver Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Gate and Power Driver
  • Input Voltage Range
    3VDC to 18VDC/9.2VDC to 25VDC
  • Typical Switching Frequency (kHz)
    0 to 5000
  • Supported Device
    UCC21225A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
Order Quantity

Documentation and Resources

Datasheets
Design resources