Power Management Development Boards and Kits
UCC21220EVM-009
UCC21220 Gate and Power Driver 9.2V to 18V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Evaluation Board
Supported Device Technology
Gate and Power Driver
Output Voltage Range (VDC)
9.2 to 18
Output Current (mA)
6000
Input Voltage Range
3VDC to 5.5VDC
Typical Switching Frequency (kHz)
0 to 10000
Supported Device
UCC21220
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130

