Gate and Power Drivers
UCC21220D
Driver 6A 2-OUT High Side/Low Side Half Brdg Automotive 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
SVHC
Yes
Automotive
Yes
PPAP
No
Driver Type
High Side|Low Side
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
GaNFET|IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
16
Maximum Fall Time (ns)
12
Maximum Propagation Delay Time (ns)
40
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
2.5(Typ)
Typical Input Low Threshold Voltage (V)
1
Typical Input High Threshold Voltage (V)
1.8
Peak Output Current (A)
6(Typ)
Output Resistance (Ohm)
0.55|5
Maximum Power Dissipation (mW)
1825
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
5
Maximum Turn-Off Delay Time (ns)
5
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

