Gate and Power Drivers
UCC20225NPLT
Driver 6A 2-OUT Half Brdg Inv/Non-Inv Automotive 13-Pin VLGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Driver Configuration
Inverting|Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
Type
GaNFET|IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
16
Maximum Fall Time (ns)
12
Maximum Propagation Delay Time (ns)
30
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
2.5(Typ)
Typical Input Low Threshold Voltage (V)
1
Typical Input High Threshold Voltage (V)
1.8
Peak Output Current (A)
6(Typ)
Output Resistance (Ohm)
0.55|5
Maximum Power Dissipation (mW)
1250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
5.1(Max) mm
Package Length
5.1(Max) mm
PCB changed
13
Standard Package Name
LGA
Supplier Package
VLGA
Pin Count
13

