Arrow Electronic Components Online
UCC1895J|TI|simage
UCC1895J|TI|limage
Top Searched
PWM and Resonant Controllers

UCC1895J

Resonant Controller -0.3V to 17.3V 100mA 1000kHz 20-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Resonant Controller
  • Control Method
    Current/Voltage
  • Topology
    Full-Bridge|Half-Bridge
  • Number of PWM Outputs
    4
  • Maximum Switching Frequency (kHz)
    1000
  • Maximum Duty Cycle (%)
    100
  • Output Current (mA)
    100(Max)
  • Rise Time (ns)
    20
  • Fall Time (ns)
    20
  • Output Voltage (V)
    -0.3 to 17.3
  • Operating Supply Voltage Range (V)
    10 to 16.5
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    16.5
  • Maximum Supply Current (mA)
    6
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • UVLO Turn-On Threshold (V)
    11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.62(Max)
  • Package Length
    26.92(Max)
  • PCB changed
    20
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    20
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources