Arrow Electronic Components Online
UCC14240QDWNRQ1|TI|simage
UCC14240QDWNRQ1|TI|originalImage
DC to DC Converter and Switching Regulator Module

UCC14240QDWNRQ1

Module DC-DC 24VIN 1-OUT 18V to 25V 0.11A 2W Automotive AEC-Q100 36-Pin SSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    21
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    27
  • Output Voltage (V)
    18 to 25
  • Output Current (A)
    0.11
  • Output Power (W)
    2
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    3.18
  • Package Width
    7.6(Max)
  • Package Length
    12.93(Max)
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources