Arrow Electronic Components Online
UCC12040DVE|TI|simage
UCC12040DVE|TI|limage
DC to DC Converter and Switching Regulator Module

UCC12040DVE

Module DC-DC 5VIN 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SO-MOD Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    3.3|5
  • Output Current (A)
    0.1
  • Output Power (W)
    0.5
  • Minimum Isolation Voltage
    3000Vrms
  • Typical Standby Current (mA)
    0.1(Max)
  • Maximum Switching Frequency (kHz)
    8800
  • Switching Regulator
    Yes
  • Load Regulation
    1.5%(Typ)
  • Line Regulation
    1%(Typ)
  • Efficiency (%)
    60(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SO-MOD
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources