Battery Management ICs
UC3906NG4
Linear Battery Charger Lead-Acid 2000mA 0V to 20V 16-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Lead-Acid
Maximum Supply Current (mA)
3.6
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
40
Output Voltage (V)
0 to 20
Output Current (mA)
2000(Max)
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min) mm
Package Width
6.6(Max) mm
Package Length
19.69(Max) mm
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

