Arrow Electronic Components Online
UC3906DW|TI|simage
UC3906DW|TI|limage
Top Purchased
Battery Management ICs

UC3906DW

Linear Battery Charger Lead-Acid 2000mA 0V to 20V 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear Battery Charger
  • Battery Type
    Lead-Acid
  • Maximum Supply Current (mA)
    3.6
  • Minimum Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    40
  • Output Voltage (V)
    0 to 20
  • Output Current (mA)
    2000(Max)
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources