Feedback Signal Generators
UC3901Q
FB Generator Isolated Fb Generator 20-Pin PLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Isolated Feedback Generator
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
10
Maximum Power Dissipation (mW)
1000
Output Current (mA)
35
Reference Voltage (V)
1.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
4.57(Max) - 0.51(Min) mm
Package Width
9.04(Max) mm
Package Length
9.04(Max) mm
PCB changed
20
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
20
Lead Shape
J-Lead

