Feedback Signal Generators
UC3901N
FB Generator Isolated Fb Generator 14-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Isolated Feedback Generator
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
10
Maximum Power Dissipation (mW)
1000
Output Current (mA)
35
Reference Voltage (V)
1.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole

