Feedback Signal Generators
UC3901DTR
FB Generator Isolated Fb Generator 14-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
UC3901DTR
Automotive
No
PPAP
No
Type
Isolated Feedback Generator
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
10
Maximum Power Dissipation (mW)
1000
Output Current (mA)
35
Reference Voltage (V)
1.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

