Arrow Electronic Components Online
UC3879DWTRG4|TI|simage
UC3879DWTRG4|TI|limage
PWM and Resonant Controllers

UC3879DWTRG4

Resonant Controllers 100mA 300kHz 20-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Resonant Controllers
  • Control Method
    Voltage
  • Topology
    Full-Bridge
  • Number of PWM Outputs
    4
  • Oscillator Accuracy (kHz)
    200
  • Maximum Switching Frequency (kHz)
    300
  • Maximum Duty Cycle (%)
    100
  • Output Current (mA)
    100(Max)
  • Operating Supply Voltage Range (V)
    10.75 to 20
  • Minimum Operating Supply Voltage (V)
    10.75
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    35
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    13(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources