Arrow Electronic Components Online
UC3872MG4|TI|simage
UC3872MG4|TI|limage
Lighting Drivers and Controller ICs

UC3872MG4

Ballast Controller 16-Pin SSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Ballast Controller
  • Typical Supply Current (mA)
    6
  • Maximum Power Dissipation (mW)
    1000
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.98(Max)
  • Package Length
    5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources