Arrow Electronic Components Online
UC3855ADWG4|TI|simage
UC3855ADWG4|TI|limage
Power Factor Correction - PFC

UC3855ADWG4

Power Factor Correction Preregulator 0.15mA 500kHz 20-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction Preregulator
  • Operation Mode
    CCM|Current Mode
  • Topology
    Boost
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Start-Up Supply Current (mA)
    0.15
  • UVLO Turn-Off Threshold (V)
    10
  • UVLO Turn-On Threshold (V)
    15.5
  • Maximum Switching Frequency (kHz)
    500
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    12.8
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources