Power Factor Correction - PFC
UC3854DWTR-F
Power Factor Correction Preregulator 200kHz 16-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Power Factor Correction Preregulator
Operation Mode
CCM|Current Mode
Topology
Boost
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
UVLO Turn-Off Threshold (V)
10
UVLO Turn-On Threshold (V)
16
Maximum Switching Frequency (kHz)
200
Maximum Duty Cycle (%)
95(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

