Top Searched
Power Factor Correction - PFC
UC3854AN
Power Factor Correction Preregulator 0.3mA 200kHz 16-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Power Factor Correction Preregulator
Operation Mode
CCM|Current Mode
Topology
Boost
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Typical Start-Up Supply Current (mA)
0.3
UVLO Turn-Off Threshold (V)
10
UVLO Turn-On Threshold (V)
16
Maximum Switching Frequency (kHz)
200
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min) mm
Package Width
6.6(Max) mm
Package Length
19.69(Max) mm
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

