Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Type
Power Factor Correction Preregulator
Operation Mode
CRM, Current Mode
Maximum Operating Supply Voltage (V)
40
Typical Start-Up Supply Current (mA)
0.25
UVLO Turn-On Threshold (V)
11.5
Maximum Switching Frequency (kHz)
82.5
Maximum Duty Cycle (%)
93(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

