Arrow Electronic Components Online
UC3715DTR|TI|simage
UC3715DTR|TI|limage
Gate and Power Drivers

UC3715DTR

Driver 2A 2-OUT High Speed Inv/Non-Inv 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Speed
  • Driver Configuration
    Inverting|Non-Inverting
  • Number of Drivers
    2
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    60
  • Maximum Fall Time (ns)
    60
  • Maximum Operating Frequency (kHz)
    1000
  • Maximum Propagation Delay Time (ns)
    100
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    7
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    24
  • Peak Output Current (A)
    2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Special Features
    Synchronous
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources