Arrow Electronic Components Online
UC3710TG3|TI|simage
UC3710TG3|TI|limage
Top Purchased
Gate and Power Drivers

UC3710TG3

Driver 6A 1-OUT High Speed Inv/Non-Inv 5-Pin(5+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Speed
  • Driver Configuration
    Inverting|Non-Inverting
  • Number of Drivers
    1
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    70
  • Maximum Fall Time (ns)
    80
  • Maximum Propagation Delay Time (ns)
    30
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    4.7
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    35
  • Typical Input Low Threshold Voltage (V)
    4.1
  • Typical Input High Threshold Voltage (V)
    4.4
  • Peak Output Current (A)
    6
  • Maximum Power Dissipation (mW)
    3000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Special Features
    Thermal Shutdown Protection|Undervoltage Lockout
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.25(Max)
  • Package Width
    4.83(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources