Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
Brushed DC Motor
Minimum Operating Supply Voltage (V)
10
Operating Supply Voltage Range (V)
10 to 36
Maximum Operating Supply Voltage (V)
36
Shutdown Threshold (V)
-2.25
Maximum Supply Current (mA)
23
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.6(Max) mm
Package Length
13(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing

