Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
DC Motor
Interface Type
PWM
Maximum Output Current (A)
0.5
Minimum Operating Supply Voltage (V)
2.5
Operating Supply Voltage Range (V)
2.5 to 20
Maximum Operating Supply Voltage (V)
20
Shutdown Threshold (V)
-2.5
Maximum Supply Current (mA)
15
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing

