Arrow Electronic Components Online
UC3625N|TI|simage
UC3625N|TI|limage
Motor Controller and Driver ICs

UC3625N

Brushless DC Motor Controller

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Controller
  • Motor Type
    Brushless DC Motor
  • Maximum Output Current (A)
    0.01
  • Minimum Operating Supply Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    10 to 18
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    30
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    14.22(Max)
  • Package Length
    36.83(Max)
  • PCB changed
    28
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    28
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources