Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Quad
Peak Reverse Repetitive Voltage (V)
50
Maximum Continuous Forward Current (A)
3
Maximum Forward Voltage (V)
1.2@1A
Peak Reverse Current (uA)
100@40V
Maximum Power Dissipation (mW)
1000@Ta=70C
Peak Reverse Recovery Time (ns)
20(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

