Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Bridge Type
Single Phase
Diode Type
Schottky Diode
Configuration
Dual
Peak Reverse Repetitive Voltage (V)
50
Peak Average Forward Current (A)
3
Maximum Forward Voltage (V)
1.3@1A
Peak Reverse Current (uA)
100@40V
Maximum Power Dissipation (mW)
1000
Peak Reverse Recovery Time (ns)
15(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

