Arrow Electronic Components Online
UC3572DTR|TI|simage
UC3572DTR|TI|limage
DC to DC Controllers

UC3572DTR

DC/DC Cntrlr Single-OUT Flyback 115kHz 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Flyback
  • Output Voltage (V)
    -1 to -70
  • Maximum Output Current (A)
    0.5
  • Maximum Switching Frequency (kHz)
    115
  • Minimum Input Voltage (V)
    4.2
  • Maximum Input Voltage (V)
    35
  • Operating Supply Voltage Range (V)
    4.75 to 30
  • Maximum Supply Current (mA)
    15
  • Control Method
    PWM
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources