Battery Management ICs
UC2909MDWREP
Switching Battery Charger Lead-Acid 2000mA 0V to 20V 20-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Lead-Acid
Maximum Supply Current (mA)
19
Minimum Operating Supply Voltage (V)
7.5
Maximum Operating Supply Voltage (V)
40
Output Voltage (V)
0 to 20
Output Current (mA)
2000(Max)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

