Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Controller
Input Voltage (V)
1.975 to 2.025
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
35
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

