Arrow Electronic Components Online
UC2906Q|TI|simage
UC2906Q|TI|limage
Battery Management ICs

UC2906Q

Linear Battery Charger Lead-Acid 2000mA 0V to 20V 20-Pin PLCC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear Battery Charger
  • Battery Type
    Lead-Acid
  • Maximum Supply Current (mA)
    4
  • Minimum Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    40
  • Output Voltage (V)
    0 to 20
  • Output Current (mA)
    2000(Max)
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max) - 0.51(Min)
  • Package Width
    9.04(Max)
  • Package Length
    9.04(Max)
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    20
  • Lead Shape
    J-Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources