Battery Management ICs
UC2906DWTR
Linear Battery Charger Lead-Acid 2000mA 0V to 20V 16-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Lead-Acid
Maximum Supply Current (mA)
4
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
40
Output Voltage (V)
0 to 20
Output Current (mA)
2000(Max)
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.6(Max) mm
Package Length
10.5(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

