Arrow Electronic Components Online
UC2901DTR|TI|simage
UC2901DTR|TI|limage
Top Searched
Feedback Signal Generators

UC2901DTR

FB Generator Isolated Fb Generator 14-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Isolated Feedback Generator
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Supply Current (mA)
    8
  • Maximum Power Dissipation (mW)
    1000
  • Output Current (mA)
    35
  • Reference Voltage (V)
    1.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources