PWM and Resonant Controllers
UC2879DW
Resonant Controller 100mA 300kHz 20-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Resonant Controller
Control Method
Voltage
Topology
Full-Bridge
Number of PWM Outputs
4
Oscillator Accuracy (kHz)
200
Maximum Switching Frequency (kHz)
300
Maximum Duty Cycle (%)
100
Output Current (mA)
100(Max)
Operating Supply Voltage Range (V)
10.75 to 20
Minimum Operating Supply Voltage (V)
10.75
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (mA)
35
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.6(Max) mm
Package Length
13(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing

