Arrow Electronic Components Online
UC2871DW|TI|simage
UC2871DW|TI|limage
Lighting Drivers and Controller ICs

UC2871DW

Fluorescent Lamp Control 240kHz 18-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Fluorescent Lamp Control
  • Maximum Operating Frequency (kHz)
    240
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Supply Current (mA)
    8
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    11.75(Max) mm
  • PCB changed
    18
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    18
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources