Power Factor Correction - PFC
UC2855BDWTR
Power Factor Correction Preregulator 0.15mA 500kHz 20-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Power Factor Correction Preregulator
Operation Mode
CCM|Current Mode
Topology
Boost
Maximum Operating Supply Voltage (V)
20
Typical Start-Up Supply Current (mA)
0.15
UVLO Turn-Off Threshold (V)
10
UVLO Turn-On Threshold (V)
10.5
Maximum Switching Frequency (kHz)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.6(Max) mm
Package Length
13(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing

