Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Type
Power Factor Correction Preregulator
Operation Mode
CRM, Current Mode
Maximum Operating Supply Voltage (V)
40
Typical Start-Up Supply Current (mA)
0.25
UVLO Turn-On Threshold (V)
11.5
Maximum Switching Frequency (kHz)
82.5
Maximum Duty Cycle (%)
93(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

