Arrow Electronic Components Online
UC2853D|TI|simage
UC2853D|TI|limage
Power Factor Correction - PFC

UC2853D

Power Factor Correction Preregulator 0.25mA 115kHz 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction Preregulator
  • Operation Mode
    CRM|Current Mode
  • Maximum Operating Supply Voltage (V)
    40
  • Typical Start-Up Supply Current (mA)
    0.25
  • UVLO Turn-On Threshold (V)
    11.5
  • Maximum Switching Frequency (kHz)
    115
  • Maximum Duty Cycle (%)
    93(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources